
NCV3011DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV3011DTBR2GTR-ND - Tape & Reel (TR) 488-NCV3011DTBR2GCT-ND - Cut Tape (CT) 488-NCV3011DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3011DTBR2G |
Description | IC REG CTRLR BUCK 14TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV3011DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 28V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 83% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Power Good, Power On Reset, Ramp, Slew Control, Soft Start | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.78159 | kr.11,953.97 |
| 5.000 | kr.4.67372 | kr.23,368.60 |
| 7.500 | kr.4.61972 | kr.34,647.90 |
| 12.500 | kr.4.55989 | kr.56,998.62 |
| Unit Price without VAT: | kr.4.78159 |
|---|---|
| Unit Price with VAT: | kr.5.97699 |

