Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVSV2T244DMR2G

DigiKey Part Number
488-NLVSV2T244DMR2GTR-ND - Tape & Reel (TR)
488-NLVSV2T244DMR2GCT-ND - Cut Tape (CT)
488-NLVSV2T244DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVSV2T244DMR2G
Description
IC XLTR VL UNIDIR 8-MSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Translator Type
Voltage Level
Features
Over Voltage Protection, Power-Off Protection
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channels per Circuit
2
Supplier Device Package
8-MSOP
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Voltage - VCCB
0.9 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSV2T244DMR2Gonsemi73NLSV2T244DMR2GOSCT-NDkr.14.14000Parametric Equivalent
NLVSV2T244DMR2Gonsemi230488-NLVSV2T244DMR2GCT-NDkr.10.14000Parametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.52835kr.18,113.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.7.42400kr.74.24
25kr.6.74080kr.168.52
100kr.5.99260kr.599.26
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.10.41700kr.104.17
25kr.8.81520kr.220.38
100kr.7.00630kr.700.63
250kr.6.11760kr.1,529.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500