NLVSV1T244MUTBG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.351.073
Unit Price: kr.1.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.616
Unit Price: kr.0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.274
Unit Price: kr.0.42000
Datasheet

Similar


Texas Instruments
In Stock: 48.609
Unit Price: kr.0.44000
Datasheet

Similar


Texas Instruments
In Stock: 104.935
Unit Price: kr.0.44000
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: kr.0.21533
Datasheet

Similar


Texas Instruments
In Stock: 101.975
Unit Price: kr.0.47000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVSV1T244MUTBG

DigiKey Part Number
488-NLVSV1T244MUTBGTR-ND - Tape & Reel (TR)
488-NLVSV1T244MUTBGCT-ND - Cut Tape (CT)
488-NLVSV1T244MUTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVSV1T244MUTBG
Description
IC XLTR VL UNIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLVSV1T244MUTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Translator Type
Voltage Level
Features
Over Voltage Protection, Power-Off Protection
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN
Channels per Circuit
1
Supplier Device Package
6-UDFN (1.2x1)
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Voltage - VCCB
0.9 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSV1T244MUTBGonsemi3.351.073NLSV1T244MUTBGOSCT-NDkr.1.79000Parametric Equivalent
74AUP1T34GW,125Nexperia USA Inc.20.6161727-6030-1-NDkr.0.25000Similar
74AXP1T125GNHNexperia USA Inc.2.2741727-74AXP1T125GNHCT-NDkr.0.42000Similar
SN74AUP1T97DCKRTexas Instruments48.609296-17564-1-NDkr.0.44000Similar
SN74AUP1T98DBVRTexas Instruments104.935296-17528-1-NDkr.0.44000Similar
Obsolete
Marketplace Stock: 22.140 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.140In Stock
Ships from Flip Electronics