2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT4852ADTR2G

DigiKey Part Number
488-NLVHCT4852ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHCT4852ADTR2GCT-ND - Cut Tape (CT)
488-NLVHCT4852ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT4852ADTR2G
Description
IC SWITCH SP4TX2 400OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVHCT4852ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.26275kr.3,156.88
5.000kr.1.17566kr.5,878.30
12.500kr.1.11470kr.13,933.75
25.000kr.1.08858kr.27,214.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.00300kr.20.03
25kr.1.79040kr.44.76
100kr.1.55200kr.155.20
250kr.1.43840kr.359.60
500kr.1.37008kr.685.04
1.000kr.1.31377kr.1,313.77
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.69000kr.36.90
25kr.3.05840kr.76.46
100kr.2.34140kr.234.14
250kr.1.98924kr.497.31
500kr.1.77266kr.886.33
1.000kr.1.59109kr.1,591.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250