Image for NLVHC125ADTR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC125ADTR2G

DigiKey Part Number
488-NLVHC125ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHC125ADTR2GCT-ND - Cut Tape (CT)
488-NLVHC125ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC125ADTR2G
Description
IC BUFF 2V/6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC125PW-Q100JNexperia USA Inc.2.4491727-74HC125PW-Q100JCT-NDkr.0.31000Similar
SN74HC125DBRTexas Instruments4.645296-8218-1-NDkr.0.37000Similar
SN74HC125PWTTexas Instruments507296-16821-1-NDkr.0.96000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03296kr.2,582.40
5.000kr.1.00238kr.5,011.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.03296
Unit Price with VAT:kr.1.29120