Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHCT541ADTRG

DigiKey Part Number
488-NLV74VHCT541ADTRGTR-ND - Tape & Reel (TR)
488-NLV74VHCT541ADTRGCT-ND - Cut Tape (CT)
488-NLV74VHCT541ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHCT541ADTRG
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHCT541ADTRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT541AMTCXonsemi1.42174VHCT541AMTCXFSCT-NDkr.5.64000Parametric Equivalent
MC74VHCT541ADTGonsemi296MC74VHCT541ADTGOS-NDkr.6.53000Parametric Equivalent
MC74VHCT541ADTR2Gonsemi0488-MC74VHCT541ADTR2G-NDkr.1.54752Parametric Equivalent
MC74VHCT541ADTRGonsemi2.002MC74VHCT541ADTRGOSCT-NDkr.5.64000Parametric Equivalent
SN74AHCT541DBRTexas Instruments6.030296-4752-1-NDkr.4.31000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.21261kr.5,531.53
5.000kr.2.15541kr.10,777.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.21261
Unit Price with VAT:kr.2.76576