
NLV74VHCT541ADTRG | |
|---|---|
DigiKey Part Number | 488-NLV74VHCT541ADTRGTR-ND - Tape & Reel (TR) 488-NLV74VHCT541ADTRGCT-ND - Cut Tape (CT) 488-NLV74VHCT541ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT541ADTRG |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHCT541ADTRG Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT541AMTCX | onsemi | 1.421 | 74VHCT541AMTCXFSCT-ND | kr.5.64000 | Parametric Equivalent |
| MC74VHCT541ADTG | onsemi | 296 | MC74VHCT541ADTGOS-ND | kr.6.53000 | Parametric Equivalent |
| MC74VHCT541ADTR2G | onsemi | 0 | 488-MC74VHCT541ADTR2G-ND | kr.1.54752 | Parametric Equivalent |
| MC74VHCT541ADTRG | onsemi | 2.002 | MC74VHCT541ADTRGOSCT-ND | kr.5.64000 | Parametric Equivalent |
| SN74AHCT541DBR | Texas Instruments | 6.030 | 296-4752-1-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.21261 | kr.5,531.53 |
| 5.000 | kr.2.15541 | kr.10,777.05 |
| Unit Price without VAT: | kr.2.21261 |
|---|---|
| Unit Price with VAT: | kr.2.76576 |

