
NLV74VHCT32ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHCT32ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHCT32ADTR2GCT-ND - Cut Tape (CT) 488-NLV74VHCT32ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHCT32ADTR2G Models |
Category | Input Logic Level - Low 0.53V ~ 0.8V |
Mfr | Input Logic Level - High 1.4V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.76600 | kr.37.66 |
| 25 | kr.3.12200 | kr.78.05 |
| 100 | kr.2.39270 | kr.239.27 |
| 250 | kr.2.03388 | kr.508.47 |
| 500 | kr.1.81298 | kr.906.49 |
| 1.000 | kr.1.62799 | kr.1,627.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28999 | kr.3,224.97 |
| 5.000 | kr.1.25332 | kr.6,266.60 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

