NLV74HCT32ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.844
Unit Price: kr.2.09000
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT32ADTR2G

DigiKey Part Number
488-NLV74HCT32ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HCT32ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HCT32ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HCT32ADTR2G
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.1V ~ 0.26V
Mfr
Input Logic Level - High
3.98V ~ 5.4V
Series
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC32ADTR2Gonsemi12.844MC74HC32ADTR2GOSCT-NDkr.2.09000Similar
Obsolete
Marketplace Stock: 71.792 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35.000In Stock
Ships from Flip Electronics
36.792In Stock
Ships from Rochester Electronics, LLC