Similar

NLV74HCT32ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HCT32ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HCT32ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HCT32ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.1V ~ 0.26V |
Mfr | Input Logic Level - High 3.98V ~ 5.4V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADTR2G | onsemi | 12.844 | MC74HC32ADTR2GOSCT-ND | kr.2.09000 | Similar |


