
NLV74HCT08ADTR2G | |
|---|---|
DigiKey Part Number | NLV74HCT08ADTR2GOSTR-ND - Tape & Reel (TR) NLV74HCT08ADTR2GOSCT-ND - Cut Tape (CT) NLV74HCT08ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT08ADTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HCT08ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.51988 | kr.3,799.70 |
| 5.000 | kr.1.39066 | kr.6,953.30 |
| 7.500 | kr.1.32504 | kr.9,937.80 |
| 12.500 | kr.1.25148 | kr.15,643.50 |
| 17.500 | kr.1.20802 | kr.21,140.35 |
| 25.000 | kr.1.19245 | kr.29,811.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.18200 | kr.21.82 |
| 25 | kr.1.95080 | kr.48.77 |
| 100 | kr.1.69470 | kr.169.47 |
| 250 | kr.1.57208 | kr.393.02 |
| 500 | kr.1.49824 | kr.749.12 |
| 1.000 | kr.1.43744 | kr.1,437.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.3.95500 | kr.39.55 |
| 25 | kr.3.27920 | kr.81.98 |
| 100 | kr.2.51580 | kr.251.58 |
| 250 | kr.2.14092 | kr.535.23 |
| 500 | kr.1.90988 | kr.954.94 |
| 1.000 | kr.1.71648 | kr.1,716.48 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

