Similar



NLV74HC595ADG | |
|---|---|
DigiKey Part Number | NLV74HC595ADG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC595ADG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC595ADG Models |
Category | Function Serial to Parallel, Serial |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595D-Q100,118 | Nexperia USA Inc. | 0 | 1727-1011-1-ND | kr.1.78000 | Similar |


