MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC573ADTR2G

DigiKey Part Number
488-NLV74HC573ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC573ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC573ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC573ADTR2G
Description
IC D-TYPE TRANSP 1:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC573ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
26ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.19031kr.5,475.78
5.000kr.2.01846kr.10,092.30
7.500kr.1.93120kr.14,484.00
12.500kr.1.86400kr.23,300.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.30200kr.33.02
25kr.2.96440kr.74.11
100kr.2.59520kr.259.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250