NLV74HC4020ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.49000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
16 SOIC Pin View

NLV74HC4020ADR2G

DigiKey Part Number
488-NLV74HC4020ADR2GTR-ND - Tape & Reel (TR)
488-NLV74HC4020ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC4020ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4020ADR2G
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC4020ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
50 MHz
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Binary Counter
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
14
Supplier Device Package
16-SOIC
Reset
Asynchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4020D-Q100JNexperia USA Inc.01727-74HC4020D-Q100JCT-NDkr.3.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes