NLV74HC374ADWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 43
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 319
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 154
Unit Price: kr.3.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 774
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.072
Unit Price: kr.8.56000
Datasheet

Similar


Texas Instruments
In Stock: 24.507
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 3.061
Unit Price: kr.5.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.243
Unit Price: kr.6.78381
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Similar


Texas Instruments
In Stock: 3.509
Unit Price: kr.5.14000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC374ADWG

DigiKey Part Number
NLV74HC374ADWG-ND
Manufacturer
Manufacturer Product Number
NLV74HC374ADWG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC374ADWG Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC374ADWGonsemi43MC74HC374ADWGOS-NDkr.5.01000Parametric Equivalent
MC74HC374ADWR2Gonsemi319MC74HC374ADWR2GOSCT-NDkr.4.18000Parametric Equivalent
MC74HC374ADWR2G-Qonsemi1.000488-MC74HC374ADWR2G-QCT-NDkr.4.18000Parametric Equivalent
MC74HC574ADWGonsemi154MC74HC574ADWGOS-NDkr.3.19000Parametric Equivalent
MC74HC574ADWR2Gonsemi774MC74HC574ADWR2GOSCT-NDkr.4.12000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types