
NLV74HC374ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC374ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC374ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC374ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC374ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC374ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTR2G-Q | onsemi | 0 | 488-MC74HC374ADTR2G-QTR-ND | kr.0.16175 | MFR Recommended |
| 74HC374PW,118 | Nexperia USA Inc. | 60 | 1727-4077-1-ND | kr.0.31000 | Similar |
| CD74HC377PWR | Texas Instruments | 5.890 | 296-31582-1-ND | kr.0.66000 | Similar |
| SN74HC374APWR | Texas Instruments | 5.985 | 296-38232-1-ND | kr.0.74000 | Similar |
| SN74HC374DBR | Texas Instruments | 13.358 | 296-8312-1-ND | kr.0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.91000 | kr.8.91 |
| 10 | kr.5.44200 | kr.54.42 |
| 25 | kr.4.54360 | kr.113.59 |
| 100 | kr.3.52420 | kr.352.42 |
| 250 | kr.3.02296 | kr.755.74 |
| 500 | kr.2.71464 | kr.1,357.32 |
| 1.000 | kr.2.45638 | kr.2,456.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11876 | kr.5,296.90 |
| 5.000 | kr.2.06346 | kr.10,317.30 |
| Unit Price without VAT: | kr.8.91000 |
|---|---|
| Unit Price with VAT: | kr.11.13750 |

