NLV74HC245ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr.1.44306
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.873
Unit Price: kr.2.60000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC245ADTR2G

DigiKey Part Number
488-NLV74HC245ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC245ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC245ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC245ADTR2G
Description
IC TXRX 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC245ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC245ADTR2G-Qonsemi0488-MC74HC245ADTR2G-QTR-NDkr.1.44306MFR Recommended
74HC245PW-Q100JNexperia USA Inc.1.8731727-74HC245PW-Q100JCT-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types