NLV37WZ14USG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.47000
Datasheet
Inverter IC 3 Channel Schmitt Trigger US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV37WZ14USG

DigiKey Part Number
488-NLV37WZ14USGTR-ND - Tape & Reel (TR)
488-NLV37WZ14USGCT-ND - Cut Tape (CT)
488-NLV37WZ14USGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV37WZ14USG
Description
IC INVERT SCHMITT 3CH 3-INP US8
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger US8
Datasheet
 Datasheet
EDA/CAD Models
NLV37WZ14USG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.4V ~ 1.2V
Series
Input Logic Level - High
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
3
Qualification
AEC-Q100
Number of Inputs
3
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
US8
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ14USG-Qonsemi0488-NL37WZ14USG-QCT-NDkr.1.84000MFR Recommended
74LVC3G14DC,125Nexperia USA Inc.01727-7041-1-NDkr.2.47000Similar
Obsolete
Marketplace Stock: 25.973 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.973In Stock
Ships from Rochester Electronics, LLC