MFR Recommended

| NLV27WZ86USG | |
|---|---|
| DigiKey Part Number | 488-NLV27WZ86USGTR-ND - Tape & Reel (TR) 488-NLV27WZ86USGCT-ND - Cut Tape (CT) 488-NLV27WZ86USGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NLV27WZ86USG | 
| Description | IC GATE XOR 2CH 2-INP US8 | 
| Customer Reference | |
| Detailed Description | XOR (Exclusive OR) IC 2 Channel US8 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NLV27WZ86USG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Logic Type | ||
| Number of Circuits | 2 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Current - Quiescent (Max) | 1 µA | |
| Current - Output High, Low | 32mA, 32mA | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | US8 | |
| Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark