Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14584BDTR2G

DigiKey Part Number
488-NLV14584BDTR2GTR-ND - Tape & Reel (TR)
488-NLV14584BDTR2GCT-ND - Cut Tape (CT)
488-NLV14584BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14584BDTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.6V ~ 4.6V
Series
Input Logic Level - High
3.4V ~ 10.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
3V ~ 18V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14584BDTR2Gonsemi66MC14584BDTR2GOSCT-NDkr.3.30000Parametric Equivalent
In-Stock: 1.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.14900kr.21.49
25kr.1.91720kr.47.93
100kr.1.66490kr.166.49
250kr.1.54444kr.386.11
500kr.1.47176kr.735.88
1.000kr.1.42206kr.1,422.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.34880kr.3,372.00
5.000kr.1.31074kr.6,553.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000