MFR Recommended
Parametric Equivalent
Similar

NLV14541BDG | |
|---|---|
DigiKey Part Number | NLV14541BDG-ND |
Manufacturer | |
Manufacturer Product Number | NLV14541BDG |
Description | IC OSC PROG TIMER 3MHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14541BDG Models |
Category | Current - Supply 15 µA |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Type Programmable Timer | Grade Automotive |
Frequency 3MHz | Qualification AEC-Q100 |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14541BDR2G | onsemi | 7.380 | NLV14541BDR2GOSCT-ND | kr.5.71000 | MFR Recommended |
| MC14541BDG | onsemi | 2.085 | MC14541BDGOS-ND | kr.2.21545 | Parametric Equivalent |
| HEF4541BT-Q100J | Nexperia USA Inc. | 0 | 1727-HEF4541BT-Q100JTR-ND | kr.1.92997 | Similar |



