MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLV14503BDR2G

DigiKey Part Number
488-NLV14503BDR2GTR-ND - Tape & Reel (TR)
488-NLV14503BDR2GCT-ND - Cut Tape (CT)
488-NLV14503BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14503BDR2G
Description
IC BUFFER NON-INVERT 18V 16-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14503BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
14.1mA, 25mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.73900kr.27.39
25kr.2.45240kr.61.31
100kr.2.13950kr.213.95
250kr.1.99016kr.497.54
500kr.1.90004kr.950.02
1.000kr.1.85754kr.1,857.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.74764kr.4,369.10
5.000kr.1.70045kr.8,502.25
7.500kr.1.67682kr.12,576.15
12.500kr.1.65064kr.20,633.00
17.500kr.1.63534kr.28,618.45
25.000kr.1.62063kr.40,515.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500