
NLV14071BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14071BDR2GTR-ND - Tape & Reel (TR) 488-NLV14071BDR2GCT-ND - Cut Tape (CT) 488-NLV14071BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14071BDR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14071BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.13000 | kr.6.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.38918 | kr.3,472.95 |
| 5.000 | kr.1.26886 | kr.6,344.30 |
| 7.500 | kr.1.20775 | kr.9,058.12 |
| 12.500 | kr.1.13926 | kr.14,240.75 |
| 17.500 | kr.1.09880 | kr.19,229.00 |
| 25.000 | kr.1.06748 | kr.26,687.00 |
| Unit Price without VAT: | kr.6.13000 |
|---|---|
| Unit Price with VAT: | kr.7.66250 |

