
NLV14049UBDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14049UBDTR2GTR-ND - Tape & Reel (TR) 488-NLV14049UBDTR2GCT-ND - Cut Tape (CT) 488-NLV14049UBDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14049UBDTR2G |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-TSSOP |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.23800 | kr.22.38 |
| 25 | kr.1.99840 | kr.49.96 |
| 100 | kr.1.73720 | kr.173.72 |
| 250 | kr.1.61212 | kr.403.03 |
| 500 | kr.1.53682 | kr.768.41 |
| 1.000 | kr.1.48800 | kr.1,488.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.40933 | kr.3,523.32 |
| 5.000 | kr.1.36986 | kr.6,849.30 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

