S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
16 SOIC Pin View
16-SOIC (0.154", 3.90mm Width) 15 leads

NLV14043BDR2G

DigiKey Part Number
NLV14043BDR2GOSTR-ND - Tape & Reel (TR)
NLV14043BDR2GOSCT-ND - Cut Tape (CT)
NLV14043BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14043BDR2G
Description
IC LATCH QUAD R-S 16-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14043BDR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
60ns
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.46000kr.24.60
25kr.2.20360kr.55.09
100kr.1.91850kr.191.85
250kr.1.78280kr.445.70
500kr.1.70076kr.850.38
1.000kr.1.65487kr.1,654.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.56208kr.3,905.20
5.000kr.1.51914kr.7,595.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250