D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
16 SOIC Pin View

NLV14042BDR2G

DigiKey Part Number
488-NLV14042BDR2GTR-ND - Tape & Reel (TR)
488-NLV14042BDR2GCT-ND - Cut Tape (CT)
488-NLV14042BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14042BDR2G
Description
IC D-TYPE TRANSP 1:1 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14042BDR2G Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
60ns
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Differential
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14042BDR2Gonsemi4.884488-MC14042BDR2GCT-NDkr.3.33000Parametric Equivalent
CD4042BDTexas Instruments5296-32884-5-NDkr.6.47000Similar
CD4042BDRTexas Instruments2.288296-31495-1-NDkr.4.36000Similar
CD4042BDTTexas Instruments258296-CD4042BDTCT-NDkr.6.47000Similar
NLV14042BDGRochester Electronics, LLC6.7682156-NLV14042BDG-OS-NDkr.4.01958Parametric Equivalent
In-Stock: 2.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.32700kr.23.27
25kr.2.08200kr.52.05
100kr.1.81080kr.181.08
250kr.1.68120kr.420.30
500kr.1.60302kr.801.51
1.000kr.1.55443kr.1,554.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.47071kr.3,676.78
5.000kr.1.42978kr.7,148.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250