


NLV14040BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14040BDR2GTR-ND - Tape & Reel (TR) 488-NLV14040BDR2GCT-ND - Cut Tape (CT) 488-NLV14040BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14040BDR2G |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14040BDR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.78200 | kr.27.82 |
| 25 | kr.2.49480 | kr.62.37 |
| 100 | kr.2.17680 | kr.217.68 |
| 250 | kr.2.02504 | kr.506.26 |
| 500 | kr.1.93376 | kr.966.88 |
| 1.000 | kr.1.89185 | kr.1,891.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.77898 | kr.4,447.45 |
| 5.000 | kr.1.73108 | kr.8,655.40 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

