Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

NLV14021BDR2G

DigiKey Part Number
488-NLV14021BDR2GTR-ND - Tape & Reel (TR)
488-NLV14021BDR2GCT-ND - Cut Tape (CT)
488-NLV14021BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14021BDR2G
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14021BDR2G Models
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
onsemi
Voltage - Supply
3V ~ 18V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.49200kr.24.92
25kr.2.22680kr.55.67
100kr.1.94000kr.194.00
250kr.1.80260kr.450.65
500kr.1.71992kr.859.96
1.000kr.1.67427kr.1,674.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57983kr.3,949.58
5.000kr.1.53646kr.7,682.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750