Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
16 SOIC Pin View

NLV14020BDR2G

DigiKey Part Number
488-NLV14020BDR2GTR-ND - Tape & Reel (TR)
488-NLV14020BDR2GCT-ND - Cut Tape (CT)
488-NLV14020BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14020BDR2G
Description
IC BINARY COUNTER 14-BIT 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14020BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
8 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4060BM96Texas Instruments49.448296-31513-1-NDkr.0.49000Similar
In-Stock: 2.495
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
10kr.3.30800kr.33.08
25kr.2.97440kr.74.36
100kr.2.60310kr.260.31
250kr.2.42684kr.606.71
500kr.2.32030kr.1,160.15
1.000kr.2.28901kr.2,289.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.14012kr.5,350.30
5.000kr.2.08435kr.10,421.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000