NLV14017BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.388
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 6.629
Unit Price: kr.4.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.972
Unit Price: kr.2.54000
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
16 SOIC Pin View

NLV14017BDG

DigiKey Part Number
NLV14017BDG-ND
Manufacturer
Manufacturer Product Number
NLV14017BDG
Description
IC DECADE COUNTER 10BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14017BDG Models
Product Attributes
Filter Similar Products
Category
Reset
Asynchronous
Manufacturer
onsemi
Timing
Synchronous
Series
Trigger Type
Positive, Negative
Packaging
Tube
Voltage - Supply
3 V ~ 18 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14017BDR2Gonsemi2.388488-NLV14017BDR2GCT-NDkr.3.68000MFR Recommended
CD4017BM96Texas Instruments6.629296-25940-1-NDkr.4.37000Similar
HEF4017BT-Q100JNexperia USA Inc.1.9721727-HEF4017BT-Q100JCT-NDkr.2.54000Similar
Obsolete
Marketplace Stock: 40.963 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.182In Stock
Ships from Rochester Electronics, LLC
34.781In Stock
Ships from Flip Electronics