


NLV14015BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14015BDR2GTR-ND - Tape & Reel (TR) 488-NLV14015BDR2GCT-ND - Cut Tape (CT) 488-NLV14015BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14015BDR2G |
Description | IC SR PUSH-PULL 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14015BDR2G Models |
Category | Function Serial to Parallel |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.60200 | kr.26.02 |
| 25 | kr.2.32800 | kr.58.20 |
| 100 | kr.2.02810 | kr.202.81 |
| 250 | kr.1.88556 | kr.471.39 |
| 500 | kr.1.79942 | kr.899.71 |
| 1.000 | kr.1.75455 | kr.1,754.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65370 | kr.4,134.25 |
| 5.000 | kr.1.60862 | kr.8,043.10 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |

