Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

NLV14014BDR2G

DigiKey Part Number
488-NLV14014BDR2GTR-ND - Tape & Reel (TR)
488-NLV14014BDR2GCT-ND - Cut Tape (CT)
488-NLV14014BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14014BDR2G
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14014BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 48.699 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.23800kr.22.38
25kr.1.99840kr.49.96
100kr.1.73720kr.173.72
250kr.1.61212kr.403.03
500kr.1.53682kr.768.41
1.000kr.1.48800kr.1,488.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40933kr.3,523.32
5.000kr.1.36986kr.6,849.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250

Other Suppliers on DigiKey

17.500In Stock
Ships from Flip Electronics
31.199In Stock
Ships from Rochester Electronics, LLC