NLU1GT125AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.58973
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.041
Unit Price: kr.1.20000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1GT125AMUTCG

DigiKey Part Number
NLU1GT125AMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1GT125AMUTCG
Description
IC BUFF 1.65V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1GT125AMUTCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
1
Supplier Device Package
6-UDFN (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT125MU1TCGonsemi0MC74VHC1GT125MU1TCG-NDkr.0.58973Direct
74AHC1G125GM,132Nexperia USA Inc.4.0411727-4458-1-NDkr.1.20000Similar
Obsolete
Marketplace Stock: 26.306 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

26.306In Stock
Ships from Rochester Electronics, LLC