NLSX4014DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.811
Unit Price: kr.3.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 641
Unit Price: kr.9.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: kr.10.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.083
Unit Price: kr.8.72000
Datasheet

Similar


NXP USA Inc.
In Stock: 5.177
Unit Price: kr.0.86000
Datasheet

Similar


Texas Instruments
In Stock: 10.743
Unit Price: kr.1.38000
Datasheet

Similar


Texas Instruments
In Stock: 2.980
Unit Price: kr.0.94000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4014DR2G

DigiKey Part Number
NLSX4014DR2GOSTR-ND - Tape & Reel (TR)
NLSX4014DR2GOSCT-ND - Cut Tape (CT)
NLSX4014DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX4014DR2G
Description
IC XLTR VL BIDIR 14-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX4014DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.1 V
Voltage - VCCB
1.3 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.110 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.110In Stock
Ships from Rochester Electronics, LLC