
NLSF595DTR2G | |
|---|---|
DigiKey Part Number | NLSF595DTR2GOSTR-ND - Tape & Reel (TR) NLSF595DTR2GOSCT-ND - Cut Tape (CT) NLSF595DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSF595DTR2G |
Description | IC LED DRVR LINEAR 12MA 16TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 12mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSF595DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 12mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.01200 | kr.30.12 |
| 25 | kr.2.70080 | kr.67.52 |
| 100 | kr.2.35850 | kr.235.85 |
| 250 | kr.2.19592 | kr.548.98 |
| 500 | kr.2.09766 | kr.1,048.83 |
| 1.000 | kr.2.01688 | kr.2,016.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.87527 | kr.4,688.18 |
| 5.000 | kr.1.82535 | kr.9,126.75 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |





