NOR Gate IC 4 Channel 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSF302MNR2

DigiKey Part Number
2156-NLSF302MNR2-ONTR-ND
Manufacturer
Manufacturer Product Number
NLSF302MNR2
Description
IC GATE NOR 4CH 2-INP 16QFN
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NLSF302MNR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
568kr.3.40790kr.1,935.69
Unit Price without VAT:kr.3.40790
Unit Price with VAT:kr.4.25988