
NLSF302MNR2 | |
|---|---|
DigiKey Part Number | 2156-NLSF302MNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NLSF302MNR2 |
Description | IC GATE NOR 4CH 2-INP 16QFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLSF302MNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | kr.3.40790 | kr.1,935.69 |
| Unit Price without VAT: | kr.3.40790 |
|---|---|
| Unit Price with VAT: | kr.4.25988 |

