
NLAS3899BMNTWG | |
|---|---|
DigiKey Part Number | NLAS3899BMNTWGOSTR-ND - Tape & Reel (TR) NLAS3899BMNTWGOSCT-ND - Cut Tape (CT) NLAS3899BMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS3899BMNTWG |
Description | IC SWITCH DPDT X 2 2.5OHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 2.5Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS3899BMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 30ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | 111pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.79400 | kr.37.94 |
| 25 | kr.3.41320 | kr.85.33 |
| 100 | kr.2.99510 | kr.299.51 |
| 250 | kr.2.79576 | kr.698.94 |
| 500 | kr.2.67590 | kr.1,337.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.6.10900 | kr.61.09 |
| 25 | kr.5.11040 | kr.127.76 |
| 100 | kr.3.98020 | kr.398.02 |
| 250 | kr.3.42436 | kr.856.09 |
| 500 | kr.3.08228 | kr.1,541.14 |
| 1.000 | kr.2.79583 | kr.2,795.83 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

