
NL7SZ97DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL7SZ97DBVT1GTR-ND - Tape & Reel (TR) 488-NL7SZ97DBVT1GCT-ND - Cut Tape (CT) 488-NL7SZ97DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ97DBVT1G |
Description | IC MF CFG 1-CIR 3-IN SC74 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ97DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.42200 | kr.10.55 |
| 100 | kr.0.35490 | kr.35.49 |
| 250 | kr.0.32304 | kr.80.76 |
| 500 | kr.0.30376 | kr.151.88 |
| 1.000 | kr.0.28787 | kr.287.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26828 | kr.804.84 |
| 6.000 | kr.0.25870 | kr.1,552.20 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

