


NL7SZ58DFT2G | |
|---|---|
DigiKey Part Number | NL7SZ58DFT2GOSTR-ND - Tape & Reel (TR) NL7SZ58DFT2GOSCT-ND - Cut Tape (CT) NL7SZ58DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ58DFT2G |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ58DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 25 | kr.0.31720 | kr.7.93 |
| 100 | kr.0.26500 | kr.26.50 |
| 250 | kr.0.24068 | kr.60.17 |
| 500 | kr.0.22570 | kr.112.85 |
| 1.000 | kr.0.21340 | kr.213.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19821 | kr.594.63 |
| 6.000 | kr.0.19078 | kr.1,144.68 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

