
NL7SZ19DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL7SZ19DBVT1GTR-ND - Tape & Reel (TR) 488-NL7SZ19DBVT1GCT-ND - Cut Tape (CT) 488-NL7SZ19DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ19DBVT1G |
Description | IC DECODER/DEMUX 1 X 1:2 SC-74 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27034 | kr.811.02 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

