NL3X5004MN1TXG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.6.72000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3X5004MN1TXG

DigiKey Part Number
488-NL3X5004MN1TXG-ND
Manufacturer
Manufacturer Product Number
NL3X5004MN1TXG
Description
IC XLTR VL BIDIR 14-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
140Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes