New at DigiKey
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3V1T34DFT2G

DigiKey Part Number
488-NL3V1T34DFT2GTR-ND - Tape & Reel (TR)
488-NL3V1T34DFT2GCT-ND - Cut Tape (CT)
488-NL3V1T34DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL3V1T34DFT2G
Description
IC BUFFER NON-INVERT 4.5V SC-88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.9 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
0.9 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State
Part Status
Active
Data Rate
380Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Channels per Circuit
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.66600kr.6.66
25kr.0.58600kr.14.65
100kr.0.49770kr.49.77
250kr.0.45496kr.113.74
500kr.0.42922kr.214.61
1.000kr.0.40798kr.407.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38179kr.1,145.37
6.000kr.0.36898kr.2,213.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250