
NL27WZ86USG | |
|---|---|
DigiKey Part Number | 488-NL27WZ86USGTR-ND - Tape & Reel (TR) 488-NL27WZ86USGCT-ND - Cut Tape (CT) 488-NL27WZ86USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ86USG |
Description | IC GATE XOR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ86USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.85480 | kr.21.37 |
| 100 | kr.0.73100 | kr.73.10 |
| 250 | kr.0.67152 | kr.167.88 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.60610 | kr.606.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56959 | kr.1,708.77 |
| 6.000 | kr.0.55173 | kr.3,310.38 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


