XOR (Exclusive OR) IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ86USG-Q

DigiKey Part Number
488-NL27WZ86USG-QTR-ND - Tape & Reel (TR)
488-NL27WZ86USG-QCT-ND - Cut Tape (CT)
488-NL27WZ86USG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ86USG-Q
Description
IC GATE XOR 2CH 2-INP US8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel US8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
US8
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 33.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
2kr.1.52000kr.3.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750