Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NL27WZ16MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ16MU1TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ16MU1TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56803 | kr.1,704.09 |
| 6.000 | kr.0.51118 | kr.3,067.08 |
| 9.000 | kr.0.48230 | kr.4,340.70 |
| 15.000 | kr.0.44993 | kr.6,748.95 |
| 21.000 | kr.0.43080 | kr.9,046.80 |
| 30.000 | kr.0.41225 | kr.12,367.50 |
| 75.000 | kr.0.37166 | kr.27,874.50 |
| 150.000 | kr.0.35878 | kr.53,817.00 |
| Unit Price without VAT: | kr.0.56803 |
|---|---|
| Unit Price with VAT: | kr.0.71004 |


