
NL27WZ16DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL27WZ16DBVT1GTR-ND - Tape & Reel (TR) 488-NL27WZ16DBVT1GCT-ND - Cut Tape (CT) 488-NL27WZ16DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ16DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.42000 | kr.10.50 |
| 100 | kr.0.35330 | kr.35.33 |
| 250 | kr.0.32152 | kr.80.38 |
| 500 | kr.0.30234 | kr.151.17 |
| 1.000 | kr.0.28653 | kr.286.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26703 | kr.801.09 |
| 6.000 | kr.0.25749 | kr.1,544.94 |
| 9.000 | kr.0.25272 | kr.2,274.48 |
| 15.000 | kr.0.24743 | kr.3,711.45 |
| 21.000 | kr.0.24433 | kr.5,130.93 |
| 30.000 | kr.0.24136 | kr.7,240.80 |
| 75.000 | kr.0.23495 | kr.17,621.25 |
| 150.000 | kr.0.23109 | kr.34,663.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |








