NL27WZ14DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.243
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 69.127
Unit Price: kr.0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 808.115
Unit Price: kr.1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 44.843
Unit Price: kr.1.29000
Datasheet

Similar


Texas Instruments
In Stock: 27.317
Unit Price: kr.1.61000
Datasheet

Similar


Texas Instruments
In Stock: 3.583
Unit Price: kr.4.19000
Datasheet

Similar


Texas Instruments
In Stock: 4.904
Unit Price: kr.7.16000
Datasheet

Similar


Texas Instruments
In Stock: 82.167
Unit Price: kr.1.16000
Datasheet

Similar


Texas Instruments
In Stock: 9.537
Unit Price: kr.7.16000
Datasheet
6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ14DTT1

DigiKey Part Number
NL27WZ14DTT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL27WZ14DTT1
Description
IC INVERT SCHMITT 2CH 2INP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ14DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.4V ~ 1.2V
Input Logic Level - High
1.8V ~ 3.6V
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes