
NL27WZ00USG-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ00USG-QTR-ND - Tape & Reel (TR) 488-NL27WZ00USG-QCT-ND - Cut Tape (CT) 488-NL27WZ00USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ00USG-Q |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.19400 | kr.11.94 |
| 25 | kr.1.05680 | kr.26.42 |
| 100 | kr.0.90690 | kr.90.69 |
| 250 | kr.0.83524 | kr.208.81 |
| 500 | kr.0.79214 | kr.396.07 |
| 1.000 | kr.0.75663 | kr.756.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71273 | kr.2,138.19 |
| 6.000 | kr.0.69125 | kr.4,147.50 |
| 9.000 | kr.0.68048 | kr.6,124.32 |
| 15.000 | kr.0.66856 | kr.10,028.40 |
| 21.000 | kr.0.66159 | kr.13,893.39 |
| 30.000 | kr.0.65489 | kr.19,646.70 |
| 75.000 | kr.0.64047 | kr.48,035.25 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


