
NL17SZU04DFT2G | |
|---|---|
DigiKey Part Number | NL17SZU04DFT2GOSTR-ND - Tape & Reel (TR) NL17SZU04DFT2GOSCT-ND - Cut Tape (CT) NL17SZU04DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZU04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZU04DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.28920 | kr.7.23 |
| 100 | kr.0.24090 | kr.24.09 |
| 250 | kr.0.21836 | kr.54.59 |
| 500 | kr.0.20466 | kr.102.33 |
| 1.000 | kr.0.19337 | kr.193.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17938 | kr.538.14 |
| 6.000 | kr.0.17255 | kr.1,035.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


